JAE Electronics SG50 Full-Size SD Card Connectors
JAE Electronics SG50 Full-Size SD Card Connectors are compatible with UHS-I and UHS-II high-speed data-transfer memory. These push-push connectors are available in 9 and 17 positions with a two-point contact structure for high contact reliability. The design prevents incorrect card insertion while a mechanical lock provides vibration and impact resistance. JAE Electronics SG50 Full-Size SD Card Connectors feature 0.5A rated current, 10V rated voltage, and a 3.15mm PCB mounted height. The connectors offer a long service life of 10,000 mating cycles, making them ideal for industrial equipment such as machine tools, robots, production facilities, industrial PCs, DSCs, and more.Features
- Compatible with UHS-I and UHS-II high-speed data-transfer memory
- Push-push card ejection
- 2-point contact structure with high contact reliability
- Mechanical lock structure for vibration and impact resistance
- Structure to prevent incorrect insertion of the card
- Card detection switch
- Long service life
Applications
- Industrial equipment (machine tools, robots, production facilities, industrial PCs, DSCs, etc.)
Specifications
- SG50S009VCBR500
- UHS-I compatible
- 9 positions
- SG50S017VCAR500
- UHS-II compatible
- 17 positions
- Common
- 0.5A rated current
- 10V rated voltage
- 3.15mm PCB mounted height
- 10,000 mating cycles
- -40°C to +85°C operating temperature range
Published: 2022-06-06
| Updated: 2022-06-08