u-blox ADP-uSD-M2 MicroSD to M.2 Adapter

u-blox ADP-uSD-M2 MicroSD to M.2 Adapter allows M.2 card modules to plug directly into application development boards that require a M.2 slot. The ADP-uSD-M2 connects to all microSD slots and microSD-to-SD-adapters and furnishes unrestricted access to the SDIO and UART interfaces on the card. The adapter facilitates the host processor on the development platform to interface with the wireless connectivity supported on the M.2 card.

The u-blox ADP-uSD-M2 MicroSD to M.2 Adapter features a microSD connector with a suitable 3.3V power supply feed and a 4-wire header for effortless access to the UART interface on the card. With a 4.2mm high M.2 connector, the ADP-uSD-M2 is appropriate for all M.2 Type 2230 Key E cards that support a wireless module with an SDIO interface.

Features

  • Enables Wi-Fi and BLUETOOTH® M.2 cards to be used with development boards featuring microSD or standard SD slots
  • Easy Access to the M.2 card SDIO and UART interfaces
  • Compact size
  • Suitable for all M.2 type 2230 Key E cards
  • M.2 connector with 4.2mm height and 0.5mm pitch
  • It can be used with a microSD-to-SD adapter to access standard SD slots
  • Bluetooth disable jumper

Kit Contents

  • ADP-uSD-M2 adapter
  • M2.5 X 6 screw

Block Diagram

Block Diagram - u-blox ADP-uSD-M2 MicroSD to M.2 Adapter
Published: 2022-10-03 | Updated: 2022-10-03