New RF Adapters

Amphenol RF PFAS-Free BNC Interconnects use environmentally friendly PEEK insulators instead of traditional PTFE ones. These PFAS-free BNC connectors and adapters serve as drop-in replacements for existing parts while delivering the same level of performance. These devices are manufactured with nickel-plated brass bodies and gold-plated brass or beryllium-copper contacts to maintain high durability, reliability, and signal integrity. These Amphenol RF connectors are ideal for applications in which PFAS restrictions are increasingly prevalent, including commercial kitchen equipment, food processing systems, industrial electronics, and broadcast equipment.
-
Amphenol PFAS-Free BNC InterconnectsUses environmentally friendly PEEK insulators instead of traditional PTFE ones.08/09/2026 -
Taoglas SMA (F) ST AdaptersProvides a reliable RF interconnection for coaxial cable and antenna systems.15/06/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.24/03/2026 -
Amphenol 2.4mm In-Series AdaptersExcellent impedance control and mechanical durability in lab and production test environments.16/03/2026 -
Marki Microwave RF AdaptersUses a custom-made, resonance-free conical inductor to achieve superior broadband performance.27/02/2026 -
Taoglas SMAFST.TS9M.TG SMA(F) to TS9(M) Straight AdapterProvides reliable connections between SMA(M) straight termination interfaces and TS9(F) connectors.23/02/2026 -
Amphenol PFAS-Free SMA RF InterconnectsOffer eco-friendly options with enhanced performance as an alternative to the PTFE insulators.12/01/2026 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.04/11/2025 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.07/10/2025 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.11/09/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08/09/2025 -
Amphenol SMP AdaptersHigh-frequency, blind-mate solutions for board-to-board and module-to-module applications.02/09/2025 -
Amphenol M39029 AdaptersRugged interconnect solution for test and instrumentation environments.07/08/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
Cinch Connectivity Solutions SMP RF Adapter & ConnectorsDesigned for high-frequency applications to ensure reliable signal integrity and minimal loss.05/08/2025 -
Amphenol Cryogenic Calibration Kit ComponentsDesigned for extreme low-temperature environments, including dilution refrigerators, and cryostats.25/07/2025 -
TE Connectivity Hermetically Sealed Panel-Mount RF AdaptersConstructed from stainless steel and is designed for high-pressure and airtight seal applications.23/07/2025 -
Amphenol NanoRF VITA 67.3 AdaptersReliable solution for validating NanoRF contact performance without compromising signal quality.24/06/2025 -
Pasternack RF DC BlocksOffers inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz.12/06/2025 -
Pasternack RF AdaptersOffers in-series, between-series, T, and cross RF adapter designs.12/06/2025 -
Pasternack Coaxial Bias Tees (Ts)Offers 50Ω impedance with solder pin and SMA female bias connector designs.12/06/2025 -
Pasternack RF Impedance Matching PadsIdeal for applications requiring a connection between a 50Ω cable and a 75Ω system.12/06/2025 -
Pasternack High Precision RF Test AdaptersOffers various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm.12/06/2025 -
Pasternack Waveguide ComponentsOffers low-loss RF transmission lines capable of handling high power with high isolation.12/06/2025 -
Pasternack PE910137 SHV Tee AdapterFeatures 50Ω, a maximum VSWR of 2:1, and has a dielectric withstanding voltage of 5000VRMS.27/05/2025 -