Molex Lever-Activated Terminal Blocks

Molex Lever-Activated Terminal Blocks simplify wire termination, shorten assembly time, and ensure secure power connections. These easy-to-use and reliable blocks deliver long-term operation even in environments subject to extreme dust or temperature. The level-activated terminal blocks are available in various mounting options to improve design flexibility in wire-to-board power transmission applications carrying up to 72A current. These blocks feature a 35° wire exit angle, up to 600V voltage, and 24AWG to 4AWG wire size range. The level-activated terminal blocks are used in industrial automation, battery storage systems, power supplies, networking systems, motor inverters, and distributed energy resource controllers.

Features

  • 35° wire exit angle
  • Up to 600V voltage
  • 24AWG to 4AWG wire size range
  • 20A to 72A current range
  • -40°C to 115°C operating temperature range
  • Enable reliable installation
  • Ensures secure connections

Applications

  • Energy and power:
    • Distributed energy resource controllers
    • Power transmission and distribution systems
    • Smart grid monitoring and control devices
    • Power grids in industry
    • Electric vehicle mobility systems
    • Solar and wind inverters
    • Battery storage systems
    • Power supplies
  • Power for the data centers:
    • Monitoring devices
    • Networking systems
    • Controls
  • Industrial automation:
    • Motor inverters
    • Motor control centers

Motor Inverters

Molex Lever-Activated Terminal Blocks

Networking Systems

Molex Lever-Activated Terminal Blocks

Solar and Wind Inverters

Molex Lever-Activated Terminal Blocks
Published: 2024-09-05 | Updated: 2024-09-16