Hirose Electric CX81B USB Type-C® Connectors
Hirose Electric CX81B USB Type-C® Connectors feature a plug connector type with a vertical SMT style and PCB mounting. These connectors offer a 5A rated current and 20Gbps transmission rate and come in two versions, one with a lock latch (CX81B-24S) and one without (CX81B-24S1). Hirose Electric CX81B USB Type-C connectors feature a standard onboard mounting side, a 0.5mm contact pitch, straight connector orientation, and an operating temperature range of -40°C to +105 °C.
Features
- PCB mounting
- Vertical SMT style
- Plug connector
- Reversible plug orientation ensures easy insertion
- Clear tactile click
- USB Type-C-compliant interface connector
- With lock latch (CX81B-24S)
- Without lock latch (CX81B-24S1)
Applications
- I/O
- Drones
- Patient care equipment
- Security systems
- Smartphones
- AI speakers
- Home use robots
- Security cameras for consumer electronics
- IoT modules
- Tablet PCs
- Facial recognition displays
- Smart dog collars
- Coffee machines
- FA cameras
- Gaming and E-sports
- Service robots
- E-bikes
Specifications
- 5A rated current
- 20Gbps transmission rate
- 24 positions
- 0.5mm contact pitch
- 10,000 mating/unmating cycles
- USB 3.2 industry standard
- USB 4 Gen.2x2 performance characteristics
- 48V rated voltage
- -40°C to +105°C operating temperature range
Datasheets
CX81B-24S Dimensions
CX81B-24S1 Dimensions
Additional Resources
Published: 2024-09-12
| Updated: 2025-11-26