Kycon KUSBV67X USB Connectors

Kycon KUSBV67X USB Connectors offer a 3A to 5A current rating, 28V maximum rated voltage, and 40mΩ maximum insulation resistance. These connectors feature an IP67 USB Type-C® receptacle, copper alloy contact material, and a UL 94V-0-rated insulator. Kycon KUSBV67X USB Connectors have an insertion force of 5N to 20N, an extraction force of 8N to 20N, 10,000 cycles of durability, a stainless steel shell, and a wide operating temperature range of -20°C or -30°C to +85°C.

Features

  • 3A to 5A current rating
  • 5V to 28V rated voltage
  • 40mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 100VAC dielectric withstanding voltage
  • 5N to 20N insertion force
  • 8N to 20N extraction force
  • 10,000 cycles of durability
  • -20°C or -30°C to +85°C operating temperature range
  • IP67 ingress protection
  • Copper alloy contact material
  • Stainless steel shell
  • Silicon rubber gasket
  • UL 94V-0-rated insulator and cap

Applications

  • Smartphones
  • Laptops
  • Tablets
  • Chargers
  • Peripherals
    • Docking stations
    • External drives
Published: 2025-09-15 | Updated: 2026-06-02