Same Sky AC Power Cords

Same Sky AC Power Cords are available in round or flat cable styles with up to 3m cable lengths. These cords offer region-specific plug options, including Europe, North America, the United Kingdom, Japan, China, and Australia. The AC power cords feature an 18AWG or 21AWG wire gauge, PVC jacket material, 125VDC or 250VDC voltage ratings, and 2.5A, 7A, or 10A current ratings. These power cords operate within the -15°C to 70°C or -20°C to 105°C temperature range. The AC power cords are available in black, white, gray, or blue color options.

Features

  • Available in round or flat cable styles
  • PVC jacket material
  • Available in black, white, gray, or blue color options
  • RoHS compliant

Specifications

  • 18AWG or 21AWG wire gauge
  • 125VDC or 250VDC voltage ratings
  • Up to 3m cable lengths
  • 2.5A, 7A, or 10A current ratings
  • -15°C to 70°C or -20°C to 105°C operating temperature range
View Results ( 240 ) Page
Part Number Datasheet Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Wire Gauge - AWG Plug Receptacle Jacket Colour Shielding
AC-2-C5-R-L UK AC-2-C5-R-L UK Datasheet 2.5 A 250 VAC - 15 C + 70 C 18 AWG BS1363A IEC-320-C5 Black Unshielded
AC-C13-R-S NA AC-C13-R-S NA Datasheet 10 A 125 VAC - 20 C + 105 C 18 AWG NEMA 5-15P IEC-320-C13 Black Unshielded
AC-C13-R NA AC-C13-R NA Datasheet 10 A 125 VAC - 20 C + 105 C 18 AWG NEMA 5-15P IEC-320-C13 Black Unshielded
AC-C5-L UK AC-C5-L UK Datasheet 5 A 250 VAC - 15 C + 70 C 18 AWG BS1363A IEC-320-C5 Black Unshielded
AC-C5-R-L UK AC-C5-R-L UK Datasheet 2.5 A 250 VAC - 15 C + 70 C 18 AWG BS1363A IEC-320-C5 Black Unshielded
AC-C5-S UK AC-C5-S UK Datasheet 5 A 250 VAC - 15 C + 70 C 18 AWG BS1363A IEC-320-C5 Black Unshielded
AC-C7-R-L NA AC-C7-R-L NA Datasheet 7 A 125 VAC - 20 C + 105 C 18 AWG NEMA 1-15P IEC-320-C7 Black Unshielded
AC-C7-R-L UK AC-C7-R-L UK Datasheet 2.5 A 250 VAC - 15 C + 70 C 18 AWG BS1363A IEC-320-C7 Black Unshielded
AC-C7-R NA AC-C7-R NA Datasheet 7 A 125 VAC - 20 C + 105 C 18 AWG NEMA 1-15P IEC-320-C7 Black Unshielded
AC-C7 JP AC-C7 JP Datasheet 7 A 125 VAC - 20 C + 105 C 18 AWG JIS8303 IEC-320-C7 Black Unshielded
Published: 2024-11-20 | Updated: 2025-02-28