Cornell Dubilier / Knowles 167 Series Radial Box Metallized Capacitors

Cornell Dubilier (CDE) 167 Series Radial Box Metallized Capacitors come with 7.5mm lead spacing and are constructed in rugged rectangular plastic cases. Features include a non-polar design and a UL 94V-0 flammability rating for the case and epoxy fill. These capacitors are non-inductively wound and offer a 0.001µF to 10.5µF capacitance range, up to ±20% capacitance tolerance, 63VDC to 630VDC voltage range, and -55°C to +125°C operating temperature range. CDE 167 Series Radial Box Metallized Capacitors are utilized for bypassing, decoupling, energy storage/discharge, and arc suppression in general-purpose applications.

Features

  • Rugged plastic case
  • Non-inductively wound
  • Non-polar design

Applications

  • General purpose
    • Bypassing
    • Decoupling
    • Energy storage/discharge
    • Arc suppression

Specifications

  • 0.001µF to 10.5µF capacitance range
  • ±5%, ±10%, and ±20% capacitance tolerance
  • 63VDC to 630VDC voltage range
  • 7.5mm lead spacing
  • Case and epoxy fill meet UL 94V-0
  • -55°C to +125°C operating temperature range

Capacitor Outline Drawing

Mechanical Drawing - Cornell Dubilier / Knowles 167 Series Radial Box Metallized Capacitors
Published: 2025-04-29 | Updated: 2025-05-30