Cornell Dubilier / Knowles Capacitor Hardware
Cornell Dubilier (CDE) Capacitor Hardware includes VR vertical mounting clamps, TH horizontal mounting clips, plastic end caps, and more. The VR mounting clamps can be used to mount any cylindrical capacitor with a 1" to 3" diameter that needs to be mounted vertically. The TH mounting clips are designed for capacitors, electrical industries, and electronic industries to retain many cylindrical components. CDE hardware is suitable for various applications and offers many options and sizes, ensuring the appropriate tool is found for any project.Features
- VR Mounting Clamp
- For capacitors with 1" to 3" diameter
- 1010 CRS commercial grade #4 temper ASI scale
- .0001 zinc chromate plating finish
- Use for mounting CG, PSU, SF, and MPF types
- 0.035" material thickness
- TH Mounting Clip
- 1050 high carbon steel with phosphate and oil finish
- Material thickness
- 0.016" for TH17
- 0.025" for TH25
VR Clamp
TH Mounting Clip
Datasheets
Published: 2025-04-29
| Updated: 2025-05-30