Cree LED CV94A-FGC Standard LEDs
Cree LED CV94A-FGC Standard LEDs feature an IPx8 water-resistant rating in a PLCC6 package, offering increased package height to ease manufacturing. The CV94A-FGC standard LEDs feature encapsulation resin that contains UV inhibitors to minimize the effects of long-term exposure to direct sunlight. This results in stable light output over the life of the LED. The CV94A-FGC standard LEDs feature a 5a moisture sensitivity level, lead-free, and are RoHS compliant. These standard LEDs operate at 2.7V forward voltage and -40°C to 85°C temperature range. The CV94A-FGC standard LEDs are ideally used in full-color video screens, digital billboards, and petrol sign applications.Features
- Dominant wavelength:
- Red (619nm to 624nm)
- Green (520nm to 540nm)
- Blue (460nm to 480nm)
- Luminous intensity:
- Red (1120mcd to 2520mcd)
Green (1800mcd to 4025mcd)
Blue (403mcd to 900mcd)
- Red (1120mcd to 2520mcd)
- 9.4mm x 4.2mm x 4mm size
- Water-Resistant (IPx8)
- 5a moisture sensitivity level
- Lead-free
- RoHS compliant
Specifications
- 2.7V forward voltage
- Power dissipation:
- 140mW (red)
- 126mW (green and blue)
- Forward current:
- 50mA (red)
- 35mA (green and blue)
- 100mA peak forward current
- 5V reverse voltage
- 110°C junction temperature
- -40°C to 85°C operating temperature range
- -40°C to 100°C storage temperature range
Applications
- Electronic Signs and Signals (ESS)
- Full-color video screen
- Digital billboards
- Motorway signs
- Variable Message Sign (VMS)
- Advertising signs
- Petrol signs
Dimension Diagram
Published: 2023-03-15
| Updated: 2023-04-05