Cree LED JU7070B 12V & 36V K Class White LEDs
Cree LED JU7070B 12V and 36V K Class White LEDs provide excellent value for general and specialty lighting applications in industry's most common LED package sizes. These LEDs deliver excellent Lumens Per Watt (LPW) up to 12W and are well-suited for lighting applications with minimal optical control requirements. The JU7070B K class white LEDs can replace many mid‑power LEDs, leading to system designs that are simpler and more cost-effective. These LEDs offer top-tier global IP indemnification. The JU7070B K class white LEDs are optimized for lighting applications where high light output and simplicity are critical, such as outdoor areas and indoor downlights.Features
- 12V and 36V voltage configuration
- 7mm x 7mm x 0.8mm industry‑compatible size
- Flux binned at 25°C temperature and chromaticity binned at 85°C temperature
- 6500K to 2200K ANSI CCTs available for 70, 80, and 90 CRI
- Offer top-tier global IP indemnification
- RoHS and REACH compliant
Applications
- Outdoor areas
- Indoor downlights
Mechanical Diagram
Additional Resource
View Results ( 48 ) Page
| Part Number | Datasheet | Wavelength/Colour Temperature | Colour Rendering Index - CRI | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|---|
| JU7070BWT-K-B30EN0000-N0000001 | ![]() |
3000 K | 70 | 233 mA | 36 V |
| JU7070BWT-K-B40EN0000-N0000001 | ![]() |
4000 K | 70 | 233 mA | 36 V |
| JU7070BWT-K-B50EN0000-N0000001 | ![]() |
5000 K | 70 | 233 mA | 36 V |
| JU7070BWT-K-H30ED0000-N0000001 | ![]() |
3000 K | 80 | 700 mA | 12 V |
| JU7070BWT-K-H30EN0000-N0000001 | ![]() |
3000 K | 80 | 233 mA | 36 V |
| JU7070BWT-K-H40ED0000-N0000001 | ![]() |
4000 K | 80 | 700 mA | 12 V |
| JU7070BWT-K-H40EN0000-N0000001 | ![]() |
4000 K | 80 | 233 mA | 36 V |
| JU7070BWT-K-U35ED0000-N0000001 | ![]() |
3500 K | 90 | 700 mA | 12 V |
| JU7070BWT-K-U35EN0000-N0000001 | ![]() |
3500 K | 90 | 233 mA | 36 V |
| JU7070BWT-K-B30ED0000-N0000001 | ![]() |
3000 K | 70 | 700 mA | 12 V |
Published: 2024-05-30
| Updated: 2024-08-05