Crouzet Chronos 2 DIN Rail Mounting Timers

Crouzet Chronos 2 DIN Rail Mounting Timers are multi-range, multi-voltage, multi-function or mono-function timers that can output to relays or solid states and come with screw or spring terminals. The relay version has a built-in LED status indicator. Options include connecting an external power supply to the control input and 3-wire sensor control.

Features

  • Relay or solid-state output
  • Multi-function or mono-function
  • Multi-range
  • Multi-voltage
  • Screw or spring terminals
  • LED status indicator (relay version)
  • OptionĀ of connecting an external power supply to the control input
  • 3-wire sensor control option

Specifications

  • 0.5 second to 100H maximum counting
  • 1x8A or 2x8A outputs
  • 17.5mm and 22.5mm DIN rail mount
  • 12V to 240V supply range
View Results ( 11 ) Page
Part Number Datasheet Series Description
88827014 88827014 Datasheet Chronos 2 Time Delay & Timing Relays MAS5 FUNCTION A TIMER, 24-240VAC/DC
88827105 88827105 Datasheet Chronos 2 Time Delay & Timing Relays MUR1 MULTIFUNCTION TIMER, 24VDC
88827115 88827115 Datasheet Chronos 2 Time Delay & Timing Relays MAR1 FUNCTN A TIMER 24VDC, 24-240VAC
88827135 88827135 Datasheet Chronos 2 Time Delay & Timing Relays MCR1 FUNCTN C TIMER 24VDC, 24-240VAC
88827155 88827155 Datasheet Chronos 2 Time Delay & Timing Relays MLR1 FUNCTN L TIMER 24VDC, 24-240VAC
88827185 88827185 Datasheet Chronos 2 Time Delay & Timing Relays MXR1 MULTIFUNCTION TIMER 24VDC
88827004 88827004 Datasheet Chronos 2 Time Delay & Timing Relays MUS2 MULTIFUNCTION TIMER, 24-240VAC
88827044 88827044 Datasheet Chronos 2 Time Delay & Timing Relays 24-240VAC MHS2 FUNCTION L, TIMER
88827103 88827103 Datasheet Chronos 2 Time Delay & Timing Relays MUR3 MULTIFUNCTION TIMER, 12-240VAC/DC
88827125 88827125 Datasheet Chronos 2 Time Delay & Timing Relays MBR1 FUNCTN B TIMER 24VDC, 24-240VAC
Published: 2013-10-15 | Updated: 2022-03-11