Crystek Corporation CCPD-575 Ultra-Low Phase Noise Clock Oscillators

Crystek Corporation CCPD-575 Ultra-Low Phase Noise Clock Oscillators are SMD, LVPECL oscillators with a typical noise floor at -162dBc/Hz in a 5mm x 7.5mm package. This is at least 15dB lower phase noise than most LVPECL oscillators on the market. Close-in phase noise is also excellent at -90dBc/Hz for the 100MHz variant. This overall ultra-low phase noise translates to a typical phase jitter of 65fs RMS (12kHz to 20MHz) at 156.250MHz.

Applications

  • Digital video
  • SONET/SDH/DWDM
  • Storage area networks
  • Broadband access
  • Ethernet, Gigabit Etherneet

Specifications

  • 5mm x 7.5mm SMD package
  • 50.00MHz to 156.25MHz frequency range
  • Frequency stability options of ±20ppm, ±25ppm, and ±50ppm
  • Temperature ranges
    • -40°C to +85°C operating
    • -45°C to +90°C storage
  • 3.3V ±0.3V input voltage
  • 80mA typical input current, 88mA maximum
  • Differential LVPECL output
    • 40/60% maximum symmetry at zero crossing point
    • 300ps maximum rise/fall time (20%-80%)
    • 200ns maximum disable time
    • 200ms maximum enable time
  • <3ppm aging the 1st year, <1ppm every year thereafter
  • RoHS compliant

Dimensions & Pad Layout

Crystek Corporation CCPD-575 Ultra-Low Phase Noise Clock Oscillators
Published: 2021-01-06 | Updated: 2022-03-11