CUI Inc DEP2-M DC/DC Converters
CUI Inc DEP2-M DC/DC Converters are 2W converters that offer 3000VDC isolation voltage. These DC/DC converters provide a single unregulated output and feature Continuous Short-Circuit Protection (SCP). The DEP2-M converters operate within an input voltage range of 4.5VDC to 26.4VDC and an output voltage range of 3.3VDC to 24VDC. These converters are housed in an SMT8 package and operate within a temperature range of -40°C to 105°C. The DEP2-M converters are CE, UKCA, and UL/cUL safety-approved and are RoHS compliant. These DEP2-M converters are replacements for the PESE2-M series and are suitable for ITE applications.
Features
- 2W isolated output
- Compact SMT8 package
- Single unregulated output
- -40°C to 105°C with derating operating temperature range
- 4.5VDC to 26.4VDC input voltage range
- 3.3VDC to 24VDC output voltage range
- CE, UKCA, and UL/cUL safety approvals
- 3000VDC isolation voltage
- 12.8mm x 10.8mm x 6.9mm dimensions
- Certified to IEC/EN/UL 62368-1
- Continuous Short-Circuit Protection (SCP)
- RoHS compliant
Applications
- ITE requirements
Mechanical Drawing
View Results ( 48 ) Page
| Part Number | Datasheet | Output Current-Channel 1 | Output Voltage-Channel 1 | Input Voltage | Input Voltage - Max | Input Voltage - Min | Isolation Voltage |
|---|---|---|---|---|---|---|---|
| DEP2-15-S15-M | ![]() |
133 mA | 15 VDC | 13.5 VDC to 16.5 VDC | 16.5 VDC | 13.5 VDC | 3 kVDC |
| DEP2-5-S15-M | ![]() |
133 mA | 15 VDC | 5 VDC to 5.5 VDC | 5.5 VDC | 4.5 VDC | 3 kVDC |
| DEP2-15-S12-M | ![]() |
167 mA | 12 VDC | 13.5 VDC to 16.5 VDC | 16.5 VDC | 13.5 VDC | 3 kVDC |
| DEP2-15-S5-M | ![]() |
400 mA | 5 VDC | 13.5 VDC to 16.5 VDC | 16.5 VDC | 13.5 VDC | 3 kVDC |
| DEP2-24-S5-M | ![]() |
400 mA | 5 VDC | 21.6 VDC to 26.4 VDC | 26.4 VDC | 21.6 VDC | 3 kVDC |
| DEP2-5-S12-M | ![]() |
167 mA | 12 VDC | 5 VDC to 5.5 VDC | 5.5 VDC | 4.5 VDC | 3 kVDC |
| DEP2-24-S15-M | ![]() |
133 mA | 15 VDC | 21.6 VDC to 26.4 VDC | 26.4 VDC | 21.6 VDC | 3 kVDC |
| DEP2-12-S12-M | ![]() |
167 mA | 12 VDC | 10.8 VDC to 13.2 VDC | 13.2 VDC | 10.8 VDC | 3 kVDC |
| DEP2-5-S5-M | ![]() |
400 mA | 5 VDC | 5 VDC to 5.5 VDC | 5.5 VDC | 4.5 VDC | 3 kVDC |
| DEP2-24-S12-M | ![]() |
167 mA | 12 VDC | 21.6 VDC to 26.4 VDC | 26.4 VDC | 21.6 VDC | 3 kVDC |
Published: 2025-12-01
| Updated: 2025-12-15