CUI Inc VGS-150E & VOF-150E Internal Power Supplies
CUI Inc VGS-150E and VOF-150E Internal Power Supplies are part of a family of enclosed AC-DC power supplies ideal for ITE applications. These power supplies feature a 90VAC to 264VAC input voltage range, 47Hz to 63Hz frequency range, 2A current at 115VAC/50Hz, and 150W maximum output power. The VGS-150E and VOF-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 62368-1 certified and comply with RoHS. The VGS-150E and VOF-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit, overvoltage, and overvoltage protection.
Features
- Power:
- 100W with natural convection
- 150W with forced air cooling
- Protections:
- Short-circuit protection
- Over-power protection
- Overvoltage protection
- Over-temperature protection
- 3” x 2” compact size, industrial design
- IEC/EN/UL 62368-1 certified
- Main output power ON LED indicators
- Low no-load power consumption (<0.150W)
- Chassis mounting
- -20°C to 70°C (with derating) operating temperature range
Specifications
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency range
- 2A current at 115VAC/50Hz
- 100A inrush current at 230VAC, cold start
- 10ms hold-up time
- 10% to full load deviation recovery time <20mS 10% max transient response
- RoHS compliant
Temperature Derating Curve
Dimension Diagram
Published: 2025-08-18
| Updated: 2025-12-15