CUI Inc SDI90B AC-DC Desktop Adapters

CUI Inc SDI90B AC-DC Desktop Adapters are 90W commercial grade adapters with a Limited Power Source (LPS) rating. These adapters feature active power factor correction and a no-load power consumption of less than 0.21W. The SDI90B desktop adapters support input voltage ranges from 90VAC to 264VAC and offer short-circuit, over-voltage, over-current, and over-temperature protections. These adapters are certified to 62368-1 standards and operate within the -20°C to 60°C/70°C temperature range with derating. The SDI90B desktop adapters feature level VI efficiency, UL/cUL, PSE, and UKCA safety approvals and come in a 133.5mm x 53.5mm x 33.0mm case.

Features

  • Commercial grade
  • Limited Power Source (LPS) rated
  • Active power factor correction
  • No-load power consumption less than 0.21W
  • Over-voltage, over-current, short-circuit, and over-temperature protections
  • Level VI efficiency

Specifications

  • 90W power
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 1.2A input current
  • 3.5mA input leakage current
  • Certified to 62368-1 standards
  • Operate within the -20°C to 60°C/70°C range with derating
  • UL/cUL, PSE, and UKCA safety approvals
  • 133.5mm x 53.5mm x 33.0mm case size

Mechanical Drawing

Mechanical Drawing - CUI Inc SDI90B AC-DC Desktop Adapters
View Results ( 255 ) Page
Part Number Input Voltage Output Power Output Voltage-Channel 1 Output Current-Channel 1 DC Output Lead Length AC Inlet Type
SDI90B-12-U-P6 90 VAC to 264 VAC 90 W 12 VDC 7.5 A 1.2 m C14
SDI90B-24-U-P5 90 VAC to 264 VAC 90 W 24 VDC 3.75 A 1.5 m C14
SDI90B-15-U-P5 90 VAC to 264 VAC 90 W 15 VDC 6 A 1.2 m C14
SDI90B-16-U-P5 90 VAC to 264 VAC 90 W 16 VDC 5.63 A 1.5 m C14
SDI90B-18-U-P5 90 VAC to 264 VAC 90 W 18 VDC 5 A 1.5 m C14
SDI90B-19-U-P5 90 VAC to 264 VAC 90 W 19 VDC 4.74 A 1.5 m C14
SDI90B-48-U-P5 90 VAC to 264 VAC 90 W 48 VDC 1.88 A 1.5 m C14
SDI90B-12-T-P51 90 VAC to 264 VAC 90 W 12 VDC 7.5 A 1.2 m C6
SDI90B-12-T-P6 90 VAC to 264 VAC 90 W 12 VDC 7.5 A 1.2 m C6
SDI90B-12-T2-P51 90 VAC to 264 VAC 90 W 12 VDC 7.5 A 1.2 m C6
Published: 2023-12-14 | Updated: 2024-05-30