Davies Molding Thermoset Rubber Grommets

Davies Molding Thermoset Rubber Grommets offer multiple combinations of the panel cut-out holes and panel thickness. Davies Molding Thermoset Rubber Grommets protect wires and cables against scrap damage from sharp panel edges. The thermoset rubber grommets are perfect for electrical insulation and mechanical damping.

Features

  • Durable yet flexible thermoset NBR rubber is used for its resistance to oils, fuels, and other chemicals
  • Better cut and tear resistance compared to thermoplastic rubber grommets
  • Rubber grommets add aesthetic value for application
  • Circular shape for ease of handling and installation
View Results ( 10 ) Page
Part Number Datasheet Panel Cutout Panel Thickness Inside Diameter
5102 5102 Datasheet Circular - 0.375 in 0.063 in 0.25 in
5100 5100 Datasheet Circular - 0.437 in 0.093 in 0.312 in
5104 5104 Datasheet Circular - 0.187 in 0.063 in 0.125 in
5110 5110 Datasheet Circular - 0.281 in 0.093 in 0.187 in
5113 5113 Datasheet Circular - 0.437 in 0.063 in 0.25 in
5114 5114 Datasheet Circular - 0.375 in 0.093 in 0.5 in
5115 5115 Datasheet Circular - 0.375 in 0.093 in 0.25 in
5101 5101 Datasheet Circular - 0.25 in 0.063 in 0.125 in
5111 5111 Datasheet Circular - 0.437 in 0.063 in 0.312 in
5112 5112 Datasheet Circular - 0.375 in 0.093 in 0.125 in
Published: 2017-09-06 | Updated: 2022-03-11