Davies Molding SH100x Hybrid Standoffs
Davies Molding SH100x Hybrid Standoffs provide support, spacing, and insulation for components in a variety of applications including electronic enclosures, circuit board assemblies, and panels. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths, and spacing lengths. The RoHS and REACH compliant standoffs use a molded-in metal insert design with a nylon body to provide higher tensile/shear strength and exceptional insulation. The SH100x standoffs can operate in temperatures of up to +130°C and features a dielectric strength rating of 11kVDC.Features
- No assembly equipment required
- +130°C operating temperature
- >10,000MΩ @ 500VDC insulation resistance
- 11kVDC dielectric strength
- Material used
- Steel zinc plated male studs
- Brass female inserts
- Nylon UL94 V-2 hexagon spacer body
Specifications
- M3, M4, or M5 thread sizes
- 10mm to 50mm length
- 8mm or 12mm outside diameter
View Results ( 39 ) Page
| Part Number | Datasheet | Description | Thread Size | Length | Material | Gender |
|---|---|---|---|---|---|---|
| SH1003-H | ![]() |
Standoffs & Spacers 8mm x 45mm M4 Female/Female | M4 | 45 mm | Nylon | Female / Female |
| SH1001-E | ![]() |
Standoffs & Spacers F/F HYBRID STDOFF M3 8X30X8.5 | M3 | 30 mm | Nylon | Female / Female |
| SH1001-J | ![]() |
Standoffs & Spacers 8mm x 50mm M3 Female/Female | M3 | 50 mm | Nylon | Female / Female |
| SH1002-D | ![]() |
Standoffs & Spacers M/F HYBRID STDOFF M4 8X20X8.5X8 | M4 | 20 mm | Nylon | Male / Female |
| SH1001-A | ![]() |
Standoffs & Spacers F/F HYBRID STDOFF M3 8X12X5 | M3 | 12 mm | Nylon | Female / Female |
| SH1006-A | Standoffs & Spacers 8mm x 20mm M5 Female/Male | M5 | 20 mm | Nylon | Male / Female | |
| SH1002-A | ![]() |
Standoffs & Spacers M/F HYBRID STDOFF M4 8X11X5X8 | M4 | 10 mm | Nylon | Male / Female |
| SH1002-F | ![]() |
Standoffs & Spacers M/F HYBRID STDOFF M4 8X30X8.5X8 | M4 | 30 mm | Nylon | Male / Female |
| SH1002-C | ![]() |
Standoffs & Spacers M/F HYBRID STDOFF M4 8X15X8.5X8 | M4 | 15 mm | Nylon | Male / Female |
| SH1006-B | Standoffs & Spacers 8mm x 25mm M5 Female/Male | M5 | 25 mm | Nylon | Male / Female |
Published: 2017-09-05
| Updated: 2022-03-11