DB Unlimited Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

Features

  • Technology
    • Electret
    • MEMS
  • Directivity
    • Noise-canceling
    • Unidirectional
    • Omnidirectional
  • Termination types
    • SMT/SMD
    • Solder pin
    • Solderless
    • Wire leads

Applications

  • Consumer Devices
  • Transportation
  • Fire/safety/security
View Results ( 67 ) Page
Part Number Datasheet Description
MO044402-10 MO044402-10 Datasheet Microphones Omnidirctnl Electret Condenser Microphone
MN044402-1 MN044402-1 Datasheet Microphones Noise Canceling Electret Microphone
MO044402-7 MO044402-7 Datasheet Microphones Omnidirctnl Electret Condenser Microphon
MM034202-1 MM034202-1 Datasheet MEMS Microphones Analog MEMS Microphone
MO094204-1 MO094204-1 Datasheet Microphones Omnidirctnl Electret Condenser Microphon
MO095804-1 MO095804-1 Datasheet Microphones Omnidirctnl Electret Condenser Microphon
MO034402-2 MO034402-2 Datasheet Microphones Omnidirctnl Electret Condenser Microphon
MO034402-3 MO034402-3 Datasheet Microphones Omnidirctnl Electret Condenser Microphone
MO043803-1 MO043803-1 Datasheet Microphones Omnidirctnl Electret Condenser Microphon
MO044003-1 MO044003-1 Datasheet Microphones Omnidirctnl Electret Condenser Microphon
Published: 2014-10-24 | Updated: 2020-12-21