Delta Electronics MEP-120A Open Frame 120W Medical Power Supply

Delta Electronics MEP-120A are Open Frame 120W Medical Power Supplies offered in 12VDC, 15VDC, 18VDC, and 24VDC output configurations. These power supplies feature an input range of 90VAC to 264VAC, including frequencies from 47Hz to 63Hz, enabling use with many regions and power standards. Delta Electronics MEP-120A Open Frame 120W Medical Power Supplies are designed for easy integration into medical and non-medical devices, including respirators, patient monitors, IT equipment, and home appliances.

Features

  • 2" x 3" x 1.2" footprint with base
  • Up to 16.67 W/inch3 power density
  • Up to 120W output with natural convection cooling
  • Up to 150W peak power for 10 seconds
  • No load power consumption < 0.21W
  • Up to 70°C ambient operation
  • Up to 700KHrs MTBF
  • 2x MOPP isolation
  • Suitable for type BF medical products
  • Class B conducted and radiated EMI
  • Compliant with IEC60601-1-2 Ed.4 edition immunity

Applications

  • Respirators
  • Patient Monitor
  • BF medical products
  • IT equipment
  • Household appliances
  • Test and measurement
  • Building automation

Specifications

  • 12VDC, 15VDC, 18VDC, and 24VDC output voltage configurations
  • 90VAC to 264VAC input voltage
  • 47-63Hz input frequency range
  • 91%-94% efficiency at full load
  • -30°C to +70°C operating temperature
  • Open frame
Published: 2022-08-11 | Updated: 2025-12-15