DFRobot 10 I/Os Modules - CPU ESP32
DFRobot 10 I/Os Modules - CPU ESP32 is based on the ESP32 devkit and provides a solution to industrial monitoring and control applications. It is easy to install and configure, and very flexible thanks to the Open Source-based hardware. With standardized PLC connectors, the 10 I/Os PLC module supports RS485, Ethernet, and Optoisolated input/output.Features
- With 10 I/O interfaces
- Standardized connectors
- Supports RS485
Applications
- Control and automation of machines
- Control of AC and DC motors
Overview
Additional Resource
Published: 2022-01-31
| Updated: 2022-12-19