DFRobot DFR0807 ESP32-C3-DevKitM-1 Development Board

DFRobot DFR0807 ESP32-C3-DevKitM-1 Development Board is an entry-level development board based on ESP32-C3-MINI-1, a module named for its small size. This board integrates complete Wi-Fi and BLUETOOTH® LE functions. Most of the I/O pins on the ESP32-C3-MINI-1 module are broken out to the pin headers on both sides of the board for easy interfacing. Developers can either connect peripherals with jumper wires or mount DFRobot DFR0807 ESP32-C3-DevKitM-1 on a breadboard.

Specifications

  • ESP32-C3FN4 embedded, 32-bit RISC-V single-core processor, up to 160MHz
  • 384KB ROM
  • 400KB SRAM
  • 8KB RTC SRAM
  • 4MB SPI Flash
  • 3.0V to 3.6V operating voltage/power supply
  • –40 to 85°C operating temperature range

Required Equipment

  • ESP32-C3-DevKitM-1
  • USB 2.0 cable (Standard-A to Micro-B)
  • Computer running Windows, Linux, or macOS

Board Components

Mechanical Drawing - DFRobot DFR0807 ESP32-C3-DevKitM-1 Development Board

Pin Layout

Mechanical Drawing - DFRobot DFR0807 ESP32-C3-DevKitM-1 Development Board
Published: 2021-09-14 | Updated: 2022-11-29