DFRobot RJ45 Female to M12 4-Pin Adapters

DFRobot RJ45 Female to M12 4-Pin Adapters uses M12 female 4 pin D coded with IP67 waterproof rating. The adapters are impervious to dust and short-term soaking, safe and reliable to use. There are metal shielding layers on the RJ45 port for fixing the interface and preventing external electromagnetic interference, which assures a good network signal.

Features

  • Safe and reliable
  • Good contact and conduction performance

Applications

  • Industrial sensors
  • Industrial cameras
  • Switches

Overview

DFRobot RJ45 Female to M12 4-Pin Adapters
Published: 2022-01-31 | Updated: 2022-03-11