Dialight

Dialight has been a leading provider for indication needs since 1938 and LED indication since 1970. Dialight's products serve a broad range of markets, including Telecom, Datacom, Industrial, Medical, military, and IoT. With more than 80 years of engineering and manufacturing excellence, and new products regularly expanding their lines, Dialight provides a wide range of options and the highest quality for your board or panel mount indication needs.
-
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDsOffers a small form factor, low profile, bright indications, and RoHS compliance.04/11/2025 -
Dialight 3mm & 5mm Bi-Color LEDsDiscrete through-hole LEDs provide flexible lighting solutions within a single package.13/05/2025 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.29/04/2025 -
Dialight 5mm High Intensity LEDsDiscrete LEDs that offer high-intensity illumination in a variety of colors and viewing angles.22/04/2025 -
Dialight 599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDsCompact lighting solution designed to deliver bright, dual-color indications in a small form factor.25/02/2025 -
Dialight 599 MicroLED® Bi-Color 0805 SMD LEDsOffers versatility in signaling different statuses, such as power, error, or operational modes.25/02/2025 -
Dialight 599 Series 0603 SMD LEDsAvailable in red, orange, yellow, yellow-green, blue, white, and true-green colors.02/12/2024 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.19/11/2024 -
Dialight 598 Right Angle SMD LEDsFeature a 120° viewing angle, 10μA reverse current intensity, and 5V reverse voltage.12/11/2024 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.03/09/2024 -
Dialight 599 Reverse Mount SMD LEDsDesigned for lighting the non-component side of a PCB and offers a 140° viewing angle.22/04/2024 -
Dialight 587 Series Addressable RGB LEDsCan be programmed independently to create distinct colors, patterns, and lighting effects.29/02/2024 -
Dialight Lens OpticsDesigned for optical efficiency with a wide variety of today's standard high-power LEDs.23/02/2024 -
Dialight Total Internal Reflection (TIR) OpticsAvailable in 21.3mm, 35mm, and 38.5mm diameters in round shape and in various beam angles.23/02/2024 -
Dialight 599-2310-427F RGBW LEDDesigned with a 5V reverse voltage, 20mA test current, and 120° viewing angle.24/10/2023 -
Dialight 597 Single-Color SMD LEDsAvailable in red, yellow, yellow-green, green, blue, and white output color options.24/10/2023 -
Dialight 597 Series Micro LED® SMD LEDsA cost-effective solution for any application available in a full range of colors.07/08/2023 -
Dialight 598 SMD White Color LEDsFeature up to 160° typical viewing angle, up to 20mA test current, and 450°C/W thermal resistance.03/08/2023 -
Dialight 0603 Low Profile Surface Mount LEDsFeature 10µA reverse current at VR=5V, 140° typical viewing angle, and 450°C/W thermal resistance.12/05/2023 -
Dialight 599 Single Color SMD LEDs with LensesDomed/rectangular lens shapes, 1206 case size with 40°, 70°, and 140° viewing angles.04/04/2023 -
Dialight 598 Series PLCC-4 LEDsDesigned with a 30° dome lens and are ideal for light pipe and optical transfer of light emission.16/11/2022 -
Dialight 515 Reverse Mount Optopipe® Light PipesA variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications.15/11/2022 -
Dialight 606 Series Panel Mount IndicatorsDesigned applications like main power indication, remote power indication, and status indication.27/05/2022 -
Dialight 556 Series UV Certified IndicatorsHave InGaN and AlInGaP technologies to offer maximum light output.25/05/2022 -
Dialight 658 Series Bi- & Tri- Color LED IndicatorsOperate at 12VDC to 30VDC voltage range and -40°C to 85°C temperature range.25/04/2022 -