Dialight Reverse Mount 1206 Size SMD LEDs

Dialight Reverse Mount 1206 Size SMD LEDs feature a domed lens and industry standard 1206 footprint. The devices offer a high intensity and narrow 30° viewing angle. The Dialight reverse mount 1206 size SMD LEDs are ideal for narrow space and height constraint applications or where light bleeding is a problem.

Features

  • Reverse mount SMD LED with domed lens
  • Industry-standard 1206 footprint
  • High intensity and narrow viewing angle at 30° feature focused radiation
  • Designed to emit light through a small cut-out hole in the PCB
  • Ideal for narrow space and height constraint applications
  • Ideal for applications where light bleeding is a problem
  • Compatible with automatic placement machine

Applications

  • Front panel indicators
  • Keypad backlighting
  • Push button backlighting
  • Symbol and switch backlighting
  • General LED lighting
  • EV charging units
  • Medical and healthcare devices
  • Robotics / IoT and smart devices
  • Network and communication equipment

Comparison Chart

Chart - Dialight Reverse Mount 1206 Size SMD LEDs
Published: 2022-11-14 | Updated: 2022-11-14