Dialight 62x Heavy Duty Panel-Mount Indicators

Dialight 620, 621, 622, 623, 624, and 625 Heavy Duty Panel-Mount Indicators are designed for high-end aesthetics paired with sturdy construction. These RoHS-compliant indicators are non-magnetic, corrosion-resistant for indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. The Dialight indicators operate at a temperature range of -40°C to 70°C/-25°C to 70°C. These indicators feature an operating voltage of 3VDC when the external resistor is required and 6VDC, 12VDC, and 24VDC when the internal resistor is included. Typical applications include a status indication, main power and remote power indication, instrumentation, maintenance, and warning indication.

Features

  • Designed for high-end aesthetics paired with sturdy construction
  • Stainless steel housing
  • Non-magnetic, corrosion-resistant for both indoor and outdoor use
  • RoHS compliant
  • Certifications and ratings
    • IP66/IP67
    • IK10
    • NEMA 4X

Specifications

  • -40°C to 70°C/-25°C to 70°C operating temperature range
  • Operating voltage
    • 3VDC (external resistor required)
    • 6VDC, 12VDC, and 24VDC (internal resistor included)
  • 9.5Nm mounting torque
  • 10mm maximum panel thickness
  • 8.2mm mounting hole size

Applications

  • Status indication
  • Main power indication
  • Remort power indication
  • Maintenance indication
  • Warning indication
  • Instrumentation
View Results ( 93 ) Page
Part Number Datasheet Mounting Hole Size Lens Colour/Style Vf - Forward Voltage Luminous Intensity Minimum Operating Temperature Maximum Operating Temperature
620-1141-117F 620-1141-117F Datasheet 8.2 mm Transparent 3 VDC 5000 mcd - 40 C + 70 C
620-1144-317F 620-1144-317F Datasheet 8.2 mm Transparent 24 VDC 800 mcd - 40 C + 70 C
622-1204-304F 622-1204-304F Datasheet 22 mm Diffused 24 V 250 mcd - 25 C + 70 C
620-1202-304F 620-1202-304F Datasheet 8.2 mm Diffused 6 V 250 mcd - 25 C + 70 C
620-1102-304F 620-1102-304F Datasheet 8.2 mm Diffused 6 V 200 mcd - 25 C + 70 C
623-1104-304F 623-1104-304F Datasheet 30 mm Diffused 24 V 200 mcd - 25 C + 70 C
622-1101-304F 622-1101-304F Datasheet 22 mm Diffused 3 V 200 mcd - 25 C + 70 C
621-1122-304F 621-1122-304F Datasheet 22 mm Clear 6 V 200 mcd, 250 mcd, 300 mcd - 25 C + 70 C
623-1103-304F 623-1103-304F Datasheet 30 mm Diffused 12 V 200 mcd - 25 C + 70 C
620-1401-304F 620-1401-304F Datasheet 8.2 mm Diffused 3 V 300 mcd - 25 C + 70 C
Published: 2019-08-06 | Updated: 2025-04-16