Digi ConnectCore® 6+ SBC

Digi ConnectCore® 6+ SBC is a powerful Single Board Computer based on the ConnectCore 6+ module, offering scalable NXP i.MX6 QuadPlus performance, and pre-certified BLUETOOTH® 4.2 and Wi-Fi® integration. The Digi ConnectCore 6+ SBC also includes a DIGI XBee RF module and cellular connectivity options, Gigabit Ethernet support, multi-display/camera and audio support, external storage, expansion connectors, and reliability in harsh environments.  

Leading and innovative features such as the Kinetis Micro Controller Assist™ (MCA) enable the development of connected products with highly optimized power footprints. Optional Digi Remote Manager® integration provides secure remote management and device health capabilities for the Internet of Things.

Features

  • Compact off-the-shelf Single Board Computer
  • Scalable capabilities and i.MX6 QuadPlus performance
  • Gigabit Ethernet and pre-certified dual-band 802.11ac + Bluetooth 4.2
  • Ready for cellular connectivity and Digi XBee RF
  • Complete set of available peripherals and interfaces with customization options
  • Designed for flexibility and reliability
  • Yocto Linux and Android software platform support
  • Industrial operating temperature available

Specifications

  • Application Processor
    • NXP i.MX6QuadPlus encompasses a quad-core Arm® Cortex®-A9 platform running up to 1.2GHz with 1MB of L2 cache, and optimized 64-bit DDR3 or 2-ch., 32-bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express®, and SATA-2 provide excellent connectivity
  • 8GB eMMC, 2GB DDR (64-bit) memory
  • Dialog DA9063 PMIC
  • LVDS, MIPI display port, MIPI camera port and HDMI v1.4 graphics
  • RNG, TrustZone, Ciphers, Security Cntrl, Secure RTC, Secure JTAG, eFuses (OTP) security
  • Peripherals/interfaces
    • MMC 4.4/SD 3.0 x3MMC 4.4/SDXC, UART x5 (5 Mbps), MIPI HSI, S/PDIF Tx/Rx, I2C x3, SPI x5, ESAI, I2S/SSI x3, FlexCAN x2, MLB150 + DTCP, S-ATA and PHY (3 Gbps), USB2 OTG and PHY, USB 2.0 Host and PHY, USB 2.0 HSIC Host x2, PWM, 3.3V GPIO, Keypad, PCIe 2.0 (x1 lane), HDMI and PHY, MIPI DSI, MIPI CSI2, 20-bit CSI, 24-bit RGB, LVDS (x2), RTC, External address/data bus, watchdog, timers, JTAG
  • 26-bit address / up to 32-bit data (multiplexed and non-multiplexed modes) external BUS
  • Displays
    • 1x HDMI (Type A)
    • 2x LVDS with backlight control and I2C touch interface
    • 1x Parallel LCD (24-bit) with backlight control and I2C touch interface
    • 1x MIPI-DSI with backlight control and I2C touch interface, compatible with Raspberry Pi DSI)
  • Camera
    • 1x 8-Bit Parallel Camera Interface 1
    • 1x 8-Bit Parallel Camera Interface 0
    • 1x MIPI CSI-2, compatible with Raspberry Pi CSI)
  • USB 2.0, 2x Ux USB OTG (Micro AB); 1x USB Host
  • Audio
    • 1x Line-In (3.5mm stereo jack, CUI SJ1-3515-SMT) 1x Line-In, 1x Line-Out,  1x Mic-In
    • On-board NXP SGTL5000 audio codec
  • Console (RS232): Molex 53047-0310
  • 3.0 3M 5607-5102-SH SATA
  • MICRO-SIM
  • PCI Express Mini Card
  • eMMC / SD / SATA boot configuration
  • Digi XBEE Socket
  • Wi-Fi, IEEE 802.11a/b/g/n/ac
  • Bluetooth 4.2
  • Microcontroller Assist (MKL14Z32VFT4)
  • 1x U.FL / 2x U.FL antenna connectors
  • Gigabit Ethernet
  • 2x FlexCAN
  • GPIO/I2C/SPI/UART
    • 1x GPIO (8 x i.MX GPIOs + 4 Kinetis GPIOs)
    • 1x I2C (Molex 53047-0310), 1 x SPI
    • 3x UART (4-wire TX/RX/RTS/CTS, 1 shared with Digi XBee socket)
  • Debug
    • 1x JTAG for i.MX6
    • 1x SWD for Kinetis MCA
  • Power on, power off, sleep, wake-up
  • Reset Button
  • 1x Red, 1x Yellow, 1x Green user LEDs
  • Coin cell connector
  • 5VDC @ 500 mA (typical, depending on use-case) supply voltage
  • Main power supply via 2mm locking barrel connector
  • -40°C to +85°C operating temperature
  • US, Canada, EU, Japan, Australia/New Zealand radio approvals/emissions/immunity/safety
    • FCC Part 15 Class B, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, ICES-003 Class B, VCCI Class II, AS 3548, FCC Part 15 Subpart C Section 15.247, IC (Industry Canada), RSS-210 Issue 5 Section 6.2.2(o), EN 300 328, EN 301 489-17, EN 55024, EN 301 489-3, Safety UL/UR (or equivalent)
  • Design Verification
    • IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-78 temperature
    • IEC 60068-2-6, IEC 60068-2-64, IEC 60068-2-27, HALT vibration/shock

Block Diagram

Block Diagram - Digi ConnectCore® 6+ SBC

Videos

Published: 2019-05-22 | Updated: 2024-03-01