Digi ConnectCore 8M Mini

Digi ConnectCore 8M Mini is based on the NXP® i.MX 8M Mini application processor is a secure integrated system-on-module (SOM) platform. The ConnectCore 8M Mini is designed for a wide range of industrial, medical, agricultural, and transportation applications, including Internet of Things (IoT), human-machine interface (HMI), equipment monitoring, audio/voice, graphics/video, edge computing, and machine learning.

The Digi ConnectCore 8M Mini features four power-efficient Arm® Cortex®-A53 cores, one Cortex-M4 core, and the Digi Microcontroller Assist Cortex-M0, which allows power consumption minimization while maintaining a high standard of performance. With a 10+ year product lifecycle, OEMs can reduce their development costs and achieve a lower total cost of ownership. This is enabled by leveraging pre-certified wireless connectivity, remote management, cloud integration, and complete Linux Yocto Project and Android software platform support.

 

Features

  • Industrial i.MX 8M Mini quad-core system-on-module
  • Digi SMTplus® form factor (40mm x 45mm) for ultimate reliability and design freedom
  • Power management with both hardware and software support for low-power designs
  • Display and camera capabilities with graphics and video hardware acceleration
  • Pre-certified dual-band 802.11a/b/g/n/ac 1x1 and BLUETOOTH® 5 connectivity
  • Seamless cellular modem and Digi XBee® wireless integration
  • Cloud and edge-compute services integration
  • Video capabilities with built-in VPU
  • Built-in device security, identity, and privacy with Digi TrustFence® and a hardware Secure Element
  • Remote monitoring and management with Digi Remote Manager®
  • Yocto Project Linux and Android support

Applications

  • Industrial
  • Medical
  • Agricultural
  • Transportation

Videos

Block Diagram

Block Diagram - Digi ConnectCore 8M Mini

Additional Block Diagram

Digi ConnectCore 8M Mini
Published: 2021-04-02 | Updated: 2026-09-21