Digi XBee® XR 900 Development Kit

Digi XBee® XR 900 Development Kit includes Digi XBee 900 RF MMT modules with U.FL connector and Digi XBIB-C Development Boards. These pre-certified modules support long-range connectivity applications operating between 902MHz and 928MHz, complying with standards. The Digi XBee® XR 900 is ideal for agriculture and energy applications requiring long-distance communication. Comes with development kits and Digi XBee Tools for complete IoT application lifecycle support.

Features

  • Fully certified for use in unlicensed 900MHz band
  • RF modules based on Silicon Labs EFR32FG13P231F512 microcontrollers
  • Design includes SAW filter for optimal performance in noisy RF environments
  • 256-bit AES encryption for secure data communication
  • DigiMesh® networking topology for redundancy and reliability
  • Simple configuration using Digi XCTU, AT, or API commands
  • Digi XBee Tools to simplify tasks and get to market faster
  • Custom development and gateway engineering services available from Digi WDS

Kit Contents

  • Digi XCTU and Digi XBee Tools
  • Free Level 1 schematic review from Digi WDS
  • Additional documentation and examples

Videos

Published: 2024-05-31 | Updated: 2025-05-30