Digilent Ettus USRP™ N200/N210 Networked Series

Digilent Ettus USRP™ N200/N210 Networked Series is a high-performing USRP™ (Universal Software Radio Peripheral) family of products. Engineers rapidly design and implement the N200/N210 into robust, flexible software radio systems. The devices are designed for applications requiring high RF performance and significant bandwidth.

The Digilent Ettus USRP N200/N210 networked series feature MIMO capability with high bandwidth and dynamic range. The Gigabit Ethernet interface serves as the connection between the N200/N210 and the host computer. This connection allows the user to achieve 50MS/s of real-time bandwidth simultaneously in the receive and transmit directions (full duplex).

The N200 and N210 are similar, except that the N210 features a larger FPGA for users that intend to integrate custom FPGA functionality.

Features

  • Use with GNU Radio, LabVIEW™, and Simulink™
  • Modular architecture of DC to 6GHz
  • Dual 100MS/s, 14-bit ADC
  • Dual 400MS/s, 16-bit DAC
  • DDC/DUC with 25mHz resolution
  • Up to 50MS/s Gigabit Ethernet streaming
  • Fully-coherent MIMO capability
  • Gigabit Ethernet interface to host
  • 2Gbps expansion interface
  • Spartan 3A-DSP 1800FPGA (N200)
  • Spartan 3A-DSP 3400FPGA (N210)
  • 1MB high-speed SRAM
  • Auxiliary analog and digital I/O
  • 2.5ppm TCXO frequency reference
  • 0.01ppm with GPSDO option

Block Diagram

Block Diagram - Digilent Ettus USRP™ N200/N210 Networked Series

N200/N210 Overview

Location Circuit - Digilent Ettus USRP™ N200/N210 Networked Series
Published: 2023-03-29 | Updated: 2024-06-06