Diodes Incorporated AP7315 150mA High PSRR Low Noise LDO with Enable

Diodes Inc. AP7315 150mA High PSRR Low Noise LDO with Enable has a high output voltage accuracy with low RDS(ON) and high PSRR. The AP7315 has a low 60µVrms output noise and a low 35µA quiescent current. The AP7315 has a voltage reference, error amplifier, current limit circuit and an enable input. Typical applications include smart phone, RF supplies, cameras and portable video.The AP7315Q LDOs are automotive compliant regulators that are based on a CMOS process. These AP315Q regulators are available with output discharge function (AP7315DQ) and without output discharge function (AP7315Q).

Features

  • Low VIN and wide VIN range of 1.7V to 5.25V
  • Guarantee output current, 150mA
  • VOUT accuracy ±1%
  • Ripple rejection 75dB at 1kHz
  • Low output noise, 60µVRMS from 10Hz to 100kHz
  • Quiescent current as low as 35µA
  • VOUT Fixed 1.1V to 3.3V
  • Totally lead-free & fully RoHS compliant
  • Halogen and antimony free, green device

Applications

  • Smart Phone / PAD
  • RF Supply
  • Cameras
  • Portable video
  • Portable media player
  • Wireless adapter
  • Wireless communication
  • AP7315Q
    • Infotainment power supplies
    • Cameras
    • Automotive POL in ADAS
    • Automotive wireless communication

Block Diagram

Block Diagram - Diodes Incorporated AP7315 150mA High PSRR Low Noise LDO with Enable
View Results ( 6 ) Page
Part Number Description Series
AP7315-28SA-7 LDO Voltage Regulators 150mA High PSRR 2.8V LDO w/Enable AP7315
AP7315-28SR-7 LDO Voltage Regulators 150mA High PSRR 2.8V LDO w/Enable AP7315
AP7315-28W5-7 LDO Voltage Regulators 150mA High PSRR 2.8V LDO w/Enable AP7315
AP7315DQ-33W5-7 LDO Voltage Regulators 150mA 3.3V High PSSR Automotive LDO AP7315Q
AP7315Q-11W5-7 LDO Voltage Regulators 150mA 1.1V High PSSR Automotive LDO AP7315Q
AP7315D-30FS4-7B LDO Voltage Regulators 150mA High PSRR 3.0V Discharge LDO AP7315
Published: 2015-12-15 | Updated: 2022-03-11