Diodes Incorporated Automotive MOSFETs

Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate the product is Automotive grade. This means the Diodes Incorporated device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the Production Part Approval Process (PPAP) and TS16949-approved manufacturing sites.

Features

  • Meets AEC-Q101 automotive electronic council standards
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed 
  • Low input/output leakage
  • Complementary pair MOSFET
  • Ultra-small surface mount package
View Results ( 5 ) Page
Part Number Datasheet Description Number of Channels Transistor Polarity Qualification
BSP75G-13 BSP75G-13 Datasheet Power Switch ICs - Power Distribution Low Side IntelliFET SOT223 T&R 4K
DMP2045UQ-7 DMP2045UQ-7 Datasheet MOSFETs MOSFET BVDSS: 8V~24V SOT23 T&R 3K 1 Channel P-Channel AEC-Q101
DMT10H072LFDFQ-7 DMT10H072LFDFQ-7 Datasheet MOSFETs MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K 1 Channel N-Channel AEC-Q101
DMT3020LSDQ-13 DMT3020LSDQ-13 Datasheet MOSFETs MOSFET BVDSS: 8V~24V SO-8 T&R 2.5K 2 Channel N-Channel AEC-Q101
ZXMN6A09GQTA ZXMN6A09GQTA Datasheet MOSFETs MOSFET BVDSS: 41V~60V SOT223 T&R 1K 1 Channel N-Channel AEC-Q101
Published: 2019-01-29 | Updated: 2025-10-10