Diodes Incorporated DC/DC Buck Converters
Diodes Incorporated DC/DC Buck Converters offer high efficiency, cost-effectiveness, and design flexibility housed within compact designs. These converters feature special gate drive design, best-In-class EMI performance, low external component counts, wide input voltages, Constant On-Time (COT) control, and internal proprietary circuits. The DC/DC converters provide rich protection features including hiccup mode Short-Circuit Protection (SCP), Under-Voltage Lock-Out (UVLO), Over-Temperature Protection (OTP), and Over-Current Protection (OCP).Features
- Special gate drive design
- Best-In-class EMI performance
- Low external component counts
- Wide input voltages
- Constant On-Time (COT) control
- Internal proprietary circuits
- Rich protection features:
- Hiccup mode Short-Circuit Protection (SCP)
- Under-Voltage Lock-Out (UVLO)
- Over-Temperature Protection (OTP)
- Over-Current Protection (OCP)
View Results ( 21 ) Page
| Part Number | Datasheet | Description | Output Voltage | Output Current | Quiescent Current | Switching Frequency |
|---|---|---|---|---|---|---|
| AP64500SP-13 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) T&R 4K | 800 mV to 39 V | 5 A | 25 uA | 100 kHz to 2.2 MHz |
| AP61100QZ6-7 | ![]() |
Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K | 600 mV to 3.6 V | 1 A | 620 uA | 2.2 MHz |
| AP62200WU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K | 800 mV to 7 V | 2 A | 135 uA | 740 kHz |
| AP62200TWU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K | 800 mV to 7 V | 2 A | 135 uA | 740 kHz |
| AP62301Z6-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck SOT563(STD) T&R 3K | 5 V | 3 A | 155 uA | 750 kHz |
| AP63356QZV-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck V-DFN3020-13 T&R 3K | 800 mV to 32 V | 3.5 A | 258 uA | 450 kHz |
| AP64351QSP-13 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K | 40 V | 3.5 A | 22 uA | 570 kHz |
| AP62300Z6-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck SOT563(STD) T&R 3K | 800 mV to 7 V | 3 A | 155 uA | 750 kHz |
| AP61100Z6-7 | ![]() |
Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K | 600 mV to 3.6 V | 1 A | 620 uA | 2.2 MHz |
| AP61102QZ6-7 | ![]() |
Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K | 600 mV to 3.6 V | 1 A | 15 uA | 2.2 MHz |
Published: 2021-02-08
| Updated: 2022-03-11