Diodes Incorporated AH276 Hall-Effect Sensor

Diodes Incorporated AH276 Hall-Effect Sensor is an integrated sensor with an output driver. This device includes an amplifier, a Schmitt trigger, a temperature compensation circuit, and two open-collector drivers. The AH276 also features a band-gap regulator providing bias voltage for internal circuits. This hall-effect sensor is low profile, available in TO-94 (SIP-4L) package.

Features

  • On-chip hall sensor
  • 3.5V to 16V supply voltage
  • 350mA (average) output sink current
  • Reversed supply voltage protection
  • Build-in over-temperature protection function
  • -20ºC to 85ºC operating temperature
  • TO-94 (SIP-4L) low profile package
  • 300V (Machine model) ESD Rating

Applications

  • Dual-coil brushless DC motor
  • Dual-coil brushless DC fan
  • Revolution counting
  • Speed measurement

Functional Block Diagram

Block Diagram - Diodes Incorporated AH276 Hall-Effect Sensor
Published: 2017-05-18 | Updated: 2022-03-11