Diodes Incorporated DLD101 Linear Mode Current Sink LED Drivers
Diodes Incorporated DLD101 Linear Mode Current Sink LED Drivers are a 1A rated device with one external resistor. The DLD101 LED Drivers are ideal for reducing the size and cost of a range of general illumination products, including flashlights and lighting in emergency, garden, and poolside applications.This Diodes Incorporated LED driver integrates a unique base accessible pre-biased transistor that allows the LED current setting to be set via a single external resistor without the need for an additional boost transistor. The Diodes Incorporated DLD101 LED driver is PWM capable and features a Vin maximum of 100V. The DLD101 has a Vbe reference current sink configuration and is housed in a DFN3030D-8 3x3 package.
Features
- Primarily designed for driving led/s for illumination, signage, and backlighting applications
- Ideally suited for linear mode constant current applications
- VBE Referenced current sink circuit
- Includes - one N-Channel enhancement mode MOSFET (Q1) and one base accessible pre-biased transistor (Q2)
- High voltage capable (50V)
- Small form factor surface mount package
- High dissipation capability
- Low thermal resistance
- Lead free by design/RoHS compliant
Applications
- Signage
- Indication
- Localized illumination
- EMI constrained applications
Specifications
- DFN3030D-8 Case
- Molded plastic, "Green" molding compound case material, UL flammability classification rating 94V-0
- Moisture sensitivity - level 1 per J-STD-020
- NiPdAu over copper leadframe terminals, solderable per MIL-STD-202, method 208
- Weight is 0.0172 grams (approximate)
Published: 2010-03-15
| Updated: 2022-03-11