Diodes Incorporated DMN1057UCA3 N-Channel Enhancement Mode MOSFET
Diodes Incorporated DMN1057UCA3 N-Channel Enhancement Mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) and is ideal for high-efficiency power management applications. This MOSFET features low gate charge and low gate-to-drain charge for a fast switching performance. The DMN1057UCA3 MOSFET features a compact and ultra-low-profile design with a height of just 0.26mm, making it ideal for space-constrained applications. This MOSFET offers power dissipation of up to 1.81W and thermal resistance of up to 198.6°C/W. The DMN1057UCA3 N-channel MOSFET is used in battery management, load switches, and battery protection applications.Features
- N-channel MOSFET
- Low on-resistance for efficient switching
- 12V drain-to-source voltage (VDSS)
- 8V gate-source voltage (VGSS)
- Up to 1.81W power dissipation (PD)
- Up to 198.6°C/W thermal resistance, junction to ambient (@TA=25°C)
- Compact size suitable for space-constrained designs
- Fast switching performance
- Energy-efficient operation
- Low profile of 0.26mm height
- ESD-protected gate
- X4-DSN0607-3 package
- Totally lead-free and RoHS compliant
Applications
- Battery management
- High-efficiency power management
- Load switches
- Battery protections
Package Dimensions
Published: 2025-08-22
| Updated: 2025-10-30