Diodes Incorporated DMTH-PowerDi8080 MOSFETs
Diodes Incorporated DMTH-PowerDi8080 MOSFETs is a 40V automotive-compliant MOSFET that features a typical RDS(ON) of 0.54mΩ at a gate drive of 10V, with a gate charge of 117nC. The DMTH-PowerDi8080 is offered in a PowerDI®8080-5, an innovative high-current, thermally efficient power package ideal for electric vehicle (EV) applications. The AEC-Q101-qualified Diodes Incorporated DMTH-PowerDi8080 MOSFET enables designers of automotive high-power BLDC motor drives, DC-DC converters, and charging systems to maximize system efficiency while keeping power dissipation to an absolute minimum. The device provides an operating temperature of up to +175°C.
Features
- Rated to +175°C, ideal for high ambient temperature environments
- 100% unclamped inductive switching (UIS) test in production, ensures a more reliable and robust end application
- High conversion efficiency
- Low RDS(ON), minimizes power losses
- Wettable flank for improved optical inspection
- Fast switching speed
- Low input capacitance
- Lead-free finish, RoHS compliant
- Halogen and antimony free, "green" device
- Suitable for automotive applications requiring specific change control
- AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949-certified facilities
Applications
- Engine management systems
- Body control electronics
- DC-DC converters
Package Style
Videos
View Results ( 6 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| DMTH4M70SPGWQ-13 | ![]() |
MOSFETs MOSFET BVDSS: 31V-40V PowerDI8080-5 T&R 2K |
| DMTH4M40SPGWQ-13 | MOSFETs MOSFET BVDSS: 31V-40V PowerDI8080-5 T&R 2K | |
| DMTH81M2SPGWQ-13 | MOSFETs MOSFET BVDSS: 61V-100V PowerDI8080-5 T&R 2K | |
| DMTH4M72SPGWQ-13 | Diodes Inc. MOSFET BVDSS: 31V-40V PowerDI8080-5 T&R 2K | |
| DMTH6M70SPGWQ-13 | MOSFETs MOSFET BVDSS: 41V-60V PowerDI8080-5 T&R 2K | |
| DMTH10H1M7SPGWQ-13 | MOSFETs MOSFET BVDSS: 61V-100V PowerDI8080-5 T&R 2K |
Published: 2022-06-02
| Updated: 2026-03-27