Diodes Incorporated PI3CH325x Multiplexer NanoSwitch™ ICs
Diodes Incorporated PI3CH325x Multiplexer NanoSwitch™ ICs are 2- or 4-channel multiplexer/demultiplexer with 3-state outputs. The PI3CH325x switch provides no additional ground bounce noise or propagation delay. The Diodes Incorporated PI3CH325x is ideal for switching signals that have high bandwidth (500MHz).Features
- Near-zero propagation delay
- 4Ω switches connect inputs to outputs
- High signal passing bandwidth (500MHz)
- Beyond rail-to-rail switching
- 0 to 5V switching with 3.3V power supply
- 0 to 3.3V switching with 2.5V power supply
- 0 to 2.5V switching with 1.8V power supply
- 5V I/O tolerant with supply in OFF and ON state
- 1.8V, 2.5V and 3.3V supply voltage operation
- Hot insertion capable
- Industrial operating temperature of -40°C to +85°C
- 8kV ESD protection (Human Body Model)
- Latch-up performance of >200mA per JESD17
- Totally lead-free and fully RoHS compliant
- Halogen and antimony free "Green" device
- Packaging (Pb-free and Green available):
- 16-pin, 173mil wide plastic, TSSOP (L)
- 16-pin, 150mil wide plastic, QSOP (Q)
- 16-pin, 1.8x2.6mm, UQFN (ZTA)
Specifications
- Storage temperature of -65°C to +150°C
- Ambient temperature with power applied at -40°C to +85°C
- Supply voltage to ground potential at 0.5V to +4.6V
- DC input voltage of 0.5V to +6.0V
- DC output current of 64mA
- Power dissipation of 035W
- ESD (All Pins) of 8KV (HBM) and IKV (CDM)
Datasheets
Published: 2024-06-25
| Updated: 2024-07-22