Diodes Incorporated API2155X-EVB1 Evaluation Board
Diodes Inc. API2155X-EVB1 Evaluation Board is designed to evaluate the dual-channel gate driver family in SO-14W/SO-16W packages. This family features 5700Vrms isolation and 4A source and 6A sink peak current, specifically designed to drive Si MOSFETs, IGBTs, and wide-bandgap (WBG) devices like SiC and GaN transistors.
The Diodes Inc. API2155X-EVB1 Evaluation Board is equipped with three independent screw terminal blocks, dedicated to VCCI, VDDA, and VDDB respectively. For all crucial input signals, such as PWM INPUTs (INA, INB), dead-time (DT) programming, and the enable/disable function (EN/DIS), there are 3-position headers with jumpers. This setup enables designers to evaluate diverse protection functions effortlessly. Additionally, a wide range of test points is provided, which can support probing most of the API2155X's key features.
Features
- Isolated dual-channel driver
- 2.8 to 5.5V input side supply voltage
- Up to 4A peak source and 6A peak sink output
- Common-Mode Transient Immunity (CMTI) greater than 125V/ns
- Up to 30V VDD output drive supply
- 5V, 8V, 12V VDD UVLO options
- Switching parameters
- 33ns typical propagation delay
- 5ns maximum delay matching
- 6ns maximum pulse-width distortion
- 10μs maximum VDD power-up delay
- Isolation barrier life > 40 years
- Resistor-programmable dead time
- Safety-related certifications
- 8000VPK (SO-14/16W)/4242VPK (SO-16) isolation per DIN V VDE V 0884-11:2017-01
- 5700VRMS (SO-14W/16W)/3000VRMS (SO-16) isolation for 1 minute per UL 1577
- CQC certification per GB4943.1-2011
- Packaged in SO-16, SO-16W, and SO-14W (3.3mm Ch-Ch spacing)
- -40°C to +125°C operation temperature range
- Lead-free and RoHS-compliant
- Halogen and antimony-free, Green device
- AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
- HEV and EV onboard chargers
- Motor drives in automotive
- Inverter control in HEV and EV
- Isolated DC-DC converters in automotive
Required Equipment
- Three DC power supplies with voltage/current above 25V/1A (for instance, GW Instek PSM3004)
- One two-channel signal generator over 25MHz (for instance, RIGOL DG5352)
- Two digital multimeters above 4 1/2 digit multimeters (for instance, Agilent 34401A)
- One oscilloscope with bandwidth 500MHz or above 500MHz (for instance, LECROY 66MXs-B)
Test Setup