Diotec Semiconductor BZT5 Zener Diodes
Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.Features
- ±2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant with RoHS, REACH, and conflict minerals
- -50°C to 150°C storage temperature range
- 500mW power dissipation
- Conflict minerals
- AEC-Q101 qualified
Applications
- Voltage stabilization and regulators
- Commercial grade/industrial grade
Dimension Diagram
View Results ( 92 ) Page
| Part Number | Datasheet | Vz - Zener Voltage | Voltage Tolerance | Zener Current | Zz - Zener Impedance | Voltage Temperature Coefficient | Ir - Maximum Reverse Leakage Current | Ir - Reverse Current | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|---|---|
| BZT52C10GW | ![]() |
10 V | 5 % | 33 mA | 20 Ohms | 200 nA | 200 nA | 350 mW | |
| BZT52C15GW | ![]() |
15 V | 5 % | 22 mA | 30 Ohms | 100 nA | 100 nA | 350 mW | |
| BZT52B18-AQ | ![]() |
18 V | 2 % | 27 mA | 500 mW | ||||
| BZT52B3V9-AQ | ![]() |
3.9 V | 2 % | 126 mA | 500 mW | ||||
| BZT52B12 | ![]() |
12 V | 2 % | 41 mA | 30 Ohms | 11 %/C | 100 nA | 100 nA | 500 mW |
| BZT52B15 | ![]() |
15 V | 2 % | 33 mA | 42 Ohms | 11 %/C | 100 nA | 100 nA | 500 mW |
| BZT52B18 | ![]() |
18 V | 2 % | 27 mA | 65 Ohms | 11 %/C | 100 nA | 100 nA | 500 mW |
| BZT52B20 | ![]() |
20 V | 2 % | 25 mA | 85 Ohms | 11 %/C | 100 nA | 100 nA | 500 mW |
| BZT52B24 | ![]() |
24 V | 2 % | 20 mA | 120 Ohms | 100 nA | 100 nA | 500 mW | |
| BZT52B27 | ![]() |
27 V | 2 % | 18 mA | 150 Ohms | 12 %/C | 100 nA | 100 nA | 500 mW |
Published: 2023-03-13
| Updated: 2023-03-20