Diotec Semiconductor DI008N09SQ N-Channel Power MOSFET

Diotec Semiconductor DI008N09SQ N-Channel Power MOSFET is a 90V drain-source voltage (VDSS) N-channel power MOSFET in a tiny, space-saving SO-8 package. It comes with an 8A continuous drain current (ID) and 2W power dissipation (Ptot). The device offers a low drain-source on-state resistance of 75mΩ typical (VGS=4.5V ID=3A). The Diotec Semiconductor DI008N09SQ is ideal for power management units, battery-powered devices, load switches, polarity protection, and DC/DC converter applications.

Features

  • Tiny, space-saving package
  • Low on-state resistance
  • Fast switching times
  • Power Trench technology
  • Low gate charge
  • Compliant to RoHS (w/o exemp.)
  • REACH, conflict minerals

Applications

  • Power management units
  • Battery powered devices
  • Load switches, polarity protection
  • DC/DC converters

Videos

Circuit Diagram & Dimensions

Chart - Diotec Semiconductor DI008N09SQ N-Channel Power MOSFET
Published: 2023-01-04 | Updated: 2023-02-06