Diotec Semiconductor DI280N10TL N-Channel Power MOSFET
Diotec Semiconductor DI280N10TL N-Channel Power MOSFET is a 100V drain-source voltage (VDSS) N-channel power MOSFET in a compact, space-saving HSOF-8 package. It comes with a 280A continuous drain current (ID) and 375W power dissipation (Ptot). The device offers a low drain-source on-state resistance of 1.6mΩ typical (VGS=10V ID=50A). The Diotec Semiconductor DI280N10TL is ideal for DC/DC converters, power supplies, DC drives, and power tool applications.Features
- Advanced Trench technology
- Low on-state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant with RoHS (exempt 7a)
- REACH, conflict minerals
Applications
- DC/DC converters
- Power supplies
- DC drives
- Power tools
Videos
Circuit Diagram & Dimensions
Additional Resources
Published: 2023-01-04
| Updated: 2023-02-10