Diotec Semiconductor LDI8233xxEN LDO Fixed Voltage Regulators
Diotec Semiconductor LDI8233xxEN Low Dropout (LDO) Fixed Voltage Regulators are LDO voltage regulators with a 40V input voltage and a 100mA output current. These devices are available in 3V, 3.3V, 5.0V, and 12V fixed output voltages with a ±1% tolerance. The typical dropout voltage is 0.12V (IOUT=10mA), 0.58V (IOUT=50mA), and 1.2V (IOUT=100mA). The Diotec Semiconductor LDI8233xxEN is ideal for high-efficiency linear regulators, active SCSI termination regulators, post regulators for switch modes, DC-DC converter applications, and more.Features
- Low Dropout Voltage (LDO)
- 120mV at 10mA output current
- ON/OFF function – 'Enable' (EN)
- Low power consumption
- Fixed voltages of 3V, 3.3V, 5.0V, and 12V available
- Thermal overload protection
Applications
- High-efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Electricity meters/smart-meters
Block Diagram
Published: 2023-01-06
| Updated: 2023-02-02