Diotec Semiconductor DI317H Positive Adjustable Voltage Regulator

Diotec Semiconductor DI317H Positive Adjustable Voltage Regulator features high input voltage, low voltage drop, and adjustable output voltage. This regulator includes UL 94V-0 case material and weighs approximately 0.32g. The DI317H positive adjustable voltage regulator is RoHS and REACH compliant. This regulator has positive polarity, SMD/SMT mounting style, and adjustable output type. The DI317H positive adjustable voltage regulator operates at the -40°C to 125°C temperature range and offers a 1.5A output current and a 1.25V to 37V output voltage range. This regulator is ideally used in high-efficiency linear regulators, switch mode DC-DC converters, and battery-backed-up regulated supply.

Features

  • High input voltage
  • Low voltage drop
  • Adjustable output voltage
  • RoHS and REACH compliant

Specifications

  • 1.5A output current
  • 1.25V to 37V output voltage range
  • 25mV load regulation @Tj=25°C
  • 1.25V typical reference voltage
  • -55°C to 125°C storage temperature range
  • -40°C to 125°C operating temperature range

Applications

  • High-efficiency linear regulators
  • Post regulators for switch mode DC-DC converters
  • Battery-backed-up regulated supply
  • Commercial/industrial grade

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor DI317H Positive Adjustable Voltage Regulator
Published: 2023-11-30 | Updated: 2023-12-21