DISPLAY VISIONS DEMOPACK-RGBANA Relay & Current Demonstration Kit
DISPLAY VISIONS DEMOPACK-RGBANA Relay and Current Demonstration Kit includes a smart touch 2.8" display and a board with RGB LED and potentiometer. The EA DEMOPACK-RGBANA demonstrates how the display drives an external component via an SPI interface. Additionally, it establishes how to measure an analog voltage via the display input line "A/D 0."The smart 2.8" miniature touch panel is implemented to replace physical switches and controllers in home automation and control panels in caravans or integrate them into kitchen appliances.
The DISPLAY VISIONS DEMOPACK-RGBANA Relay and Current Demonstration Kit includes one 2.8 " smart touch, an RGB-LED, and a potentiometer for analog input.
Features
- 2.8" Smart touch display, IPS technology
- PCAP Touchpanel is optically bonded
- Super bright >1000cd/m²
- High-contrast TFT panel
- Integrated HMI Controller
- USB, RS-232, SPI, I2C interface
- Wide temperature range (-20°C to +70°C)
- Industrial grade display
- Voltage measurement 0V to 3.3V
- RGB LED via SPI output, display is master
Kit Contents
- Smart touch 2.8" display with PCAP
- Application board with RGB LED and potentiometer
Dimensions (mm) & Overview
Published: 2020-10-14
| Updated: 2025-04-16