E-Switch TL1030 Tactile Switches

E-Switch TL1030 Tactile Switches feature a compact, surface-mount 3.5mm x 2.9mm size with multiple actuation force options, including 160gf, 200gf, 350gf, and 500gf. The TL1030 series offers models with and without a ground terminal. The switches operate a 50mA electrical rating at 12VDC and a single-pole, single-throw (SPST) off/on functionality. The switches provide a 100mΩ max initial contact resistance, a 100MΩ min insulation resistance at 500VDC, and up to 200,000-cycle life expectancy. The E-Switch TL1030 Tactile Switches are ideal for various industrial and electrical applications, including audio/visual (A/V) equipment, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunications.

Features

  • Surface-mount design
  • 3.5mm x 2.9mm dimensions
  • Multiple actuation force options
  • Ground terminal option
  • Up to 200,000 cycles life expectancy
  • RoHS compliant

Applications

  • A/V
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Medical equipment
  • Telecommunications

Specifications

  • 50mA, 12VDC electrical rating
  • 100mΩ max initial contact resistance
  • 100MΩ min insulation resistance at 500VDC
  • 250VAC dielectric strength for 1 min
  • 0.15mm ±0.1mm travel
  • SPST, Off/On function
  • -40°C to +85°C operating/storage temperature range

Application Overview

Infographic - E-Switch TL1030 Tactile Switches

Dimensions (mm) with Ground Terminal

Chart - E-Switch TL1030 Tactile Switches

Dimensions (mm) without Ground Terminal

Chart - E-Switch TL1030 Tactile Switches

Videos

Published: 2024-08-06 | Updated: 2024-08-20