E-T-A Circuit Breakers SCS200 Intelligent Power Distribution System

E-T-A Circuit Breakers SCS200 Intelligent Power Distribution System enables the decentralized control and monitoring of loads via the controller area network (CAN bus). The design features a PCB-based power distribution in a compact IP66/IP67 enclosure. This SCS® Smart Control System module is fully electronic with 12 load outputs and 12VDC-rated voltage. It offers a plug-and-play solution to reduce wiring time and save space. Comprehensive diagnostic capabilities include integral load protection, load current, voltage measurement, and output status. The integrated CAN connection of the SCS200 ensures reliability and connectivity simultaneously. E-T-A Circuit Breakers SCS200 Intelligent Power Distribution System is designed for construction machinery, agricultural machinery, special vehicles, and trucks and buses.

Features

  • Fully electronic with 12 load outputs and 12VDC-rated voltage
  • Reduction of wiring time through plug-and-play design with CAN connection
  • Compact IP66/IP67-rated enclosure offers space savings and flexible installation
  • Replaces industrial distribution systems
  • Offers vehicle modernization and easy system extension through a standard CAN component
  • Provides decentralized power distribution below the ECU
  • Integral electronic load protection, diagnostic functions, and CAN connectivity offer enhanced safety and load management

Applications

  • Construction machinery
  • Agricultural machinery
  • Special vehicles
  • Trucks and buses

Dimensions (mm)

E-T-A Circuit Breakers SCS200 Intelligent Power Distribution System
Published: 2020-10-21 | Updated: 2026-09-09