Eaton Electronics C520 Fast-Acting Glass Tube Fuses
Eaton Electronics C520 Fast-Acting Glass Tube Fuses are 5mm x 14.48mm in physical size and feature a glass tube, nickel-plated brass endcap construction. These ferrule fuses offer a rated current of 100mA to 5A. The C520 Fast-Acting Glass Tube Fuses are designed to UL 248-14 standards for overcurrent protection of electronic circuits.Features
- Fast-acting type
- 5mm x 14.48mm physical size
- Glass tube, nickel-plated brass endcap construction
- 100mA to 5A rated current
- UL listed, meets standard UL 248-14
- RoHS compliant
Safety
- UL listed card: Guide JDYX, File E19180
- CSA certification card: Class 1422-01, 53787
Published: 2019-09-25
| Updated: 2024-10-07