Tripp Lite Protect It! 3- & 6-Outlet Surge Protectors

Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors offer 3-outlet or 6-outlet surge protection in lengths of 0.9m to 7.6m (3 feet to 25 feet). These Tripp Lite surge protectors feature a surge energy rating of 600J to 1500J and include USB Type A, USB Type C™, and 5-15R port types. Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors protect electronics against surges and charge mobile devices.

Features

  • 3-outlet and 6-outlet surge protectors
  • Optional desk clamp clamps safely to workstations
  • 600J to 1500J surge energy rating
  • USB-A, USB-C, and 5-15R port types
  • 0.9mm to 7.6mm (3 feet to 25 feet) length

Applications

  • Home
  • Office
  • Retail
  • Industrial
Published: 2025-06-18 | Updated: 2025-06-26