ECS ECS-327KE SMD Clock Oscillator

ECS ECS-327KE SMD Clock Oscillator offers a 32.7KHz frequency rating, a 1.5V to 5.5V voltage range, and a 2012 package size. This low-power CMOS subminiature SMD oscillator features a 1.5µA input current rating, 15pF output load, and 1s startup time. ECS ECS-327KE SMD Clock Oscillator is ideal for high-density, low-power applications and has an operating temperature range of -40°C to +85°C.

Features

  • Subminiature design
  • Low power current
  • Ideal for high-density, low-power applications

Specifications

  • 2012 package size
  • 1.5V to 5.5V voltage range
  • 1.5µA low current rating
  • 3.2mm x 2.5mm footprint
  • 32.7KHz frequency rating
  • 200ns rise and fall time
  • 100ns disable delay time
  • 1s startup time
  • 15pF output load
  • -40°C to +85°C operating temperature range

Videos

Dimensions (MM)

ECS ECS-327KE SMD Clock Oscillator
Published: 2022-12-06 | Updated: 2023-04-07